Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204675
Order Code3605389
Product RangeYL80 Super Series
Also Known As204675
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,880.136 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,880.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No204675
Order Code3605389
Product RangeYL80 Super Series
Also Known As204675
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)120dBA
Lens Diameter-
External Height276.5mm
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeYL80 Super Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
32 Tone
Sound Pressure Level (SPL)
120dBA
External Height
276.5mm
Operating Temperature Min
-25°C
Product Range
YL80 Super Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001