Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoFFA125-81FA
Order Code3787278
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Module Lens Colour-
Visual Signal TypeFlashing
TonesSingle
IP / NEMA RatingIP65
Sound Pressure Level (SPL)85dB
Lens Diameter98mm
External Height147mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max66°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
Single
Sound Pressure Level (SPL)
85dB
External Height
147mm
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
24VDC
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
98mm
Connection Type
-
Operating Temperature Max
66°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2