Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155421-6010
Order Code2677914
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056465007
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,518.111 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč9,518.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155421-6010
Order Code2677914
Product Range155421 Series
Also Known AsGTIN UPC EAN: 889056465007
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourTeal
No. of Max Strands x Strand Size19 x 0.12mm
Voltage Rating600V
Jacket MaterialWSOR
Conductor MaterialCopper
External Diameter7.8mm
Product Range155421 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
155421-6010 is a 155421 series Flamar Ethernet 5e network cable, WSOR jacket, braided shielding overall. Used with 120071 Micro-Change (M12) field attachable connectors, 120100 Micro-Change (M12) field attachable connectors and D-Sub connectors, 130034 Micro-Change (M12) and Mini-Change trunk and drop connectors, 130047 field attachable connectors.
- 600V maximum voltage
- UL E172949 approval agency
- PE insulation
- UL AWM 21215 / CSA wire/cable type
- 0.25mm² wire size
- WSOR outer jacket
- Operating temperature range from -10° to 60°C
- 300m cable length
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
19 x 0.12mm
Jacket Material
WSOR
External Diameter
7.8mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat5e
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
Jacket Colour
Teal
Voltage Rating
600V
Conductor Material
Copper
Product Range
155421 Series
Alternatives for 155421-6010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7