Print Page
1203410601
Network Cable, 26AWG, RJ45 Plug to RJ45 Plug, 1 m, 3.3 ft, Green, 120341 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1203410601
Order Code4248834
Product Range120341 Series
Technical Datasheet
38 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč2,294.318 |
6+ | Kč2,169.420 |
Price for:Each
Minimum: 2
Multiple: 2
Kč4,588.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1203410601
Order Code4248834
Product Range120341 Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourGreen
Product Range120341 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3.3ft
Product Range
120341 Series
Cable Length - Metric
1m
Jacket Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0628