Print Page
1210230433
Circular DIN Valve Connector, Right Angle, DIN Form C - Micro, 2 Poles + Ground
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1210230433
Order Code4253709
Product RangemPm 121023 Series
Technical Datasheet
83 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč71.227 |
120+ | Kč67.465 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,849.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1210230433
Order Code4253709
Product RangemPm 121023 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form C - Micro
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch9.4mm
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
Coupling Type
Internal Thread
Cable Diameter Max
-
DIN Form
DIN Form C - Micro
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
9.4mm
Contact Material
Brass
Product Range
mPm 121023 Series
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1210230433
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104