Print Page
213602-0001
RF Antenna, 1.57439 to 1.57644GHz, Patch, 5.3dBi, 2W, Adhesive, SMD, Right Hand Circular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213602-0001
Order Code4231195
Product Range213602
Technical Datasheet
38 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
15+ | Kč217.945 |
45+ | Kč217.694 |
Price for:Each
Minimum: 15
Multiple: 15
Kč3,269.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213602-0001
Order Code4231195
Product Range213602
Technical Datasheet
Antenna TypePatch
Frequency Min1.57439GHz
Frequency Max1.57644GHz
Antenna MountingAdhesive, SMD
Gain5.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range213602
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57644GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.57439GHz
Antenna Mounting
Adhesive, SMD
VSWR
-
Input Impedance
50ohm
Product Range
213602
Technical Docs (2)
Alternatives for 213602-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235