Print Page
39-29-1167
Rectangular Connector, Mini-Fit Jr Series, 16 Contacts, Header, 4.2 mm, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-29-1167
Order Code4235364
Product RangeMini-Fit Jr Series
Technical Datasheet
1,314 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
50+ | Kč78.250 |
150+ | Kč68.218 |
Price for:Each
Minimum: 50
Multiple: 50
Kč3,912.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No39-29-1167
Order Code4235364
Product RangeMini-Fit Jr Series
Technical Datasheet
Product RangeMini-Fit Jr Series
No. of Contacts16Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit Jr Series
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
16Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-29-1167
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006