Print Page
44769-0602
Rectangular Connector, Micro-Fit 3.0 BMI 44764 Series, 6 Contacts, Receptacle, 3 mm, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No44769-0602
Order Code4253536
Product RangeMicro-Fit 3.0 BMI 44764 Series
Technical Datasheet
1,079 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
40+ | Kč55.427 |
120+ | Kč48.404 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,217.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No44769-0602
Order Code4253536
Product RangeMicro-Fit 3.0 BMI 44764 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44764 Series
No. of Contacts6Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44764 Series
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
No. of Contacts
6Contacts
Pitch Spacing
3mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 44769-0602
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012