Print Page
51203-1200
Heavy Duty Connector Base, HMC 51203 Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51203-1200
Order Code3564942
Product RangeHMC 51203 Series
Technical Datasheet
282 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
10+ | Kč248.794 |
30+ | Kč242.524 |
Price for:Each
Minimum: 10
Multiple: 10
Kč2,487.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51203-1200
Order Code3564942
Product RangeHMC 51203 Series
Technical Datasheet
Product RangeHMC 51203 Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithMolex Mini-Fit 5558 Series Male Crimp Terminals
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
HMC 51203 Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
Molex Mini-Fit 5558 Series Male Crimp Terminals
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008573