Print Page
68801-4648
Cable Assembly, Flexi-Mate Receptacle to Ferrule 2-Terminal, 23.6 ", 600 mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4648
Order Code4236859
Product RangeFlexi-Mate 68801 Series
Technical Datasheet
1,865 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
60+ | Kč52.417 |
180+ | Kč49.157 |
Price for:Each
Minimum: 60
Multiple: 60
Kč3,145.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No68801-4648
Order Code4236859
Product RangeFlexi-Mate 68801 Series
Technical Datasheet
Connector to ConnectorFlexi-Mate Receptacle to Ferrule 2-Terminal
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Flexi-Mate Receptacle to Ferrule 2-Terminal
Cable Length - Metric
600mm
Product Range
Flexi-Mate 68801 Series
Cable Length - Imperial
23.6"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057