Print Page
83421-9208
Micro D Cable Assembly, Micro-D Receptacle to D-Sub Plug, 9 Ways, 3 ft, 914.4 mm, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9208
Order Code4248110
Product Range83421 Series
83 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,587.313 |
6+ | Kč1,500.787 |
Price for:Each
Minimum: 2
Multiple: 2
Kč3,174.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9208
Order Code4248110
Product Range83421 Series
Connector to Connector0
No. of Positions9Ways
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product Range83421 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
0
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
9Ways
Cable Length - Metric
914.4mm
Product Range
83421 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006