Print Page
83421-9222
Micro D Cable Assembly, Micro-D Receptacle to Micro-D Receptacle, 9 Ways, 4 ft, 1.2 m, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9222
Order Code4248111
Product Range83421 Series
Technical Datasheet
96 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,432.570 |
6+ | Kč1,354.320 |
Price for:Each
Minimum: 2
Multiple: 2
Kč2,865.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9222
Order Code4248111
Product Range83421 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Micro-D Receptacle
No. of Positions9Ways
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range83421 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-D Receptacle to Micro-D Receptacle
Cable Length - Imperial
4ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
No. of Positions
9Ways
Cable Length - Metric
1.2m
Product Range
83421 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182