Print Page
83424-9057
Micro D Cable Assembly, Micro-D Receptacle to Micro-D Receptacle, 25 Ways, 1.5 ft, 457 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83424-9057
Order Code4248112
Product Range83424 Series
Technical Datasheet
98 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,799.680 |
3+ | Kč2,647.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,799.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83424-9057
Order Code4248112
Product Range83424 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Micro-D Receptacle
No. of Positions25Ways
Cable Length - Imperial1.5ft
Cable Length - Metric457mm
Jacket Colour-
Product Range83424 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-D Receptacle to Micro-D Receptacle
Cable Length - Imperial
1.5ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
Cable Length - Metric
457mm
Product Range
83424 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0465