Print Page
89761-6761
RF / Coaxial Cable Assembly, MCX Plug to MCX Plug, RG316, 50 ohm, 1 ft, 304.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89761-6761
Order Code4237051
Product RangeMMCX 89761 Series
1,718 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
6+ | Kč413.569 |
18+ | Kč323.030 |
Price for:Each
Minimum: 6
Multiple: 6
Kč2,481.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89761-6761
Order Code4237051
Product RangeMMCX 89761 Series
Connector to ConnectorMCX Plug to MCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket Colour-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
MMCX 89761 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
1ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078