Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1301460060
Order Code1384773
Product RangeWatertite 130146 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1301460060
Order Code1384773
Product RangeWatertite 130146 Series
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeWatertite 130146 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (17-Dec-2014)
Current Rating
15A
Connector Body Material
-
Product Range
Watertite 130146 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190512