Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1730
Order Code1846925
Product RangeSuper-Safeway 130151 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No1730
Order Code1846925
Product RangeSuper-Safeway 130151 Series
Technical Datasheet
Convert FromNEMA 5-15 Receptacle
Convert ToNon NEMA 20A 250V Plug
Current Rating15A
Fuse Current-
Connector Colour-
Connector Body Material-
Product RangeSuper-Safeway 130151 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Convert From
NEMA 5-15 Receptacle
Current Rating
15A
Connector Colour
-
Product Range
Super-Safeway 130151 Series
Convert To
Non NEMA 20A 250V Plug
Fuse Current
-
Connector Body Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155446