Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106116-2100
Order Code3862606
Product Range106116 Series
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,207.351 |
5+ | Kč1,006.210 |
10+ | Kč936.738 |
25+ | Kč917.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,207.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106116-2100
Order Code3862606
Product Range106116 Series
Technical Datasheet
Convert From Fibre Optic ConnectorSC Simplex
Convert To Fibre Optic ConnectorSC Simplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Product Range106116 Series
SVHCTo Be Advised
Technical Specifications
Convert From Fibre Optic Connector
SC Simplex
Convert From Gender
Jack
Adapter Body Style
Straight Panel Adapter
SVHC
To Be Advised
Convert To Fibre Optic Connector
SC Simplex
Convert To Gender
Jack
Product Range
106116 Series
Technical Docs (3)
Alternatives for 106116-2100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001