Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106152-3000
Order Code1695171
Product Range106152 Series
Technical Datasheet
228 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč309.236 |
5+ | Kč302.465 |
10+ | Kč295.693 |
25+ | Kč275.629 |
50+ | Kč261.835 |
100+ | Kč241.520 |
250+ | Kč220.202 |
Price for:Each
Minimum: 1
Multiple: 1
Kč309.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106152-3000
Order Code1695171
Product Range106152 Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorFC
Convert To Fibre Optic ConnectorFC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106152 Series
Technical Specifications
Fibre Type
Singlemode
Convert To Fibre Optic Connector
FC
Convert To Gender
Jack
Product Range
106152 Series
Convert From Fibre Optic Connector
FC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804