Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106166-0000
Order Code4531064
Product Range106166 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč653.083 |
5+ | Kč627.000 |
10+ | Kč599.663 |
25+ | Kč594.145 |
50+ | Kč588.377 |
100+ | Kč582.608 |
Price for:Each
Minimum: 1
Multiple: 1
Kč653.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No106166-0000
Order Code4531064
Product Range106166 Series
Technical Datasheet
Convert From Fibre Optic ConnectorSC
Convert To Fibre Optic ConnectorSC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range106166 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From Fibre Optic Connector
SC
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (21-Jan-2025)
Convert To Fibre Optic Connector
SC
Convert To Gender
Jack
Product Range
106166 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001