Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1063971502
Order Code3884626
Product RangeLC2+ 106397 Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč505.111 |
5+ | Kč434.135 |
Price for:Each
Minimum: 1
Multiple: 1
Kč505.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063971502
Order Code3884626
Product RangeLC2+ 106397 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter127µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106397 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
127µm
Product Range
LC2+ 106397 Series
Fibre Type
Multimode
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002