Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0029
Order Code2918157
Product Range121012
Also Known AsB212060N2, GTIN UPC EAN: 883906270483
No. of Contacts2Contacts
Connector MountingPanel Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Product Range121012
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Termination Type
Screw
Gender
Plug
Contact Material
-
Connector Shell Size
-
Product Range
121012
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01