Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121012-0107
Order Code2918161
Product RangemPm 121012 Series
Also Known AsB293000N2
Technical Datasheet
665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.436 |
10+ | Kč41.131 |
100+ | Kč40.630 |
250+ | Kč38.874 |
500+ | Kč37.620 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121012-0107
Order Code2918161
Product RangemPm 121012 Series
Also Known AsB293000N2
Technical Datasheet
Connector OrientationStraight
No. of Contacts3Contacts
DIN FormDIN Form B
No. of Poles3 Poles + Ground
Connector MountingPanel Mount
Contact Termination TypeScrew
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch11mm
Contact GenderPin
IP RatingIP65
Contact MaterialBrass
Connector Shell Size-
Contact PlatingTin
Product RangemPm 121012 Series
No. of Rows-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Orientation
Straight
DIN Form
DIN Form B
Connector Mounting
Panel Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Gender
Plug
IP Rating
IP65
Connector Shell Size
-
Product Range
mPm 121012 Series
Coupling Type
-
Cable Diameter Max
-
No. of Contacts
3Contacts
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Mating Interface Pitch
11mm
Contact Gender
Pin
Contact Material
Brass
Contact Plating
Tin
No. of Rows
-
Cable Diameter Min
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01