Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130146-0032
Order Code4668172
Product RangeWatertite Extreme 130146 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč950.281 |
5+ | Kč950.030 |
10+ | Kč949.780 |
25+ | Kč949.529 |
50+ | Kč937.741 |
100+ | Kč886.076 |
Price for:Each
Minimum: 1
Multiple: 1
Kč950.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130146-0032
Order Code4668172
Product RangeWatertite Extreme 130146 Series
Technical Datasheet
Connector TypeNEMA 5-15P
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC125V
Product RangeWatertite Extreme 130146 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
NEMA 5-15P
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130146 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01