Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301470083
Order Code3523104
Product RangeWatertite 130147 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,495.711 |
5+ | Kč2,427.493 |
10+ | Kč2,359.526 |
25+ | Kč2,248.673 |
50+ | Kč2,202.776 |
100+ | Kč2,155.877 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,495.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301470083
Order Code3523104
Product RangeWatertite 130147 Series
Technical Datasheet
Connector TypeNEMA L17-30P
Connector TypeNEMA L17-30P
Current Rating30A
Connector ColourYellow
Connector Body MaterialRubber Body
Voltage Rating VAC600V
Product RangeWatertite 130147 Series
Technical Specifications
Connector Type
NEMA L17-30P
Current Rating
30A
Connector Body Material
Rubber Body
Product Range
Watertite 130147 Series
Connector Type
NEMA L17-30P
Connector Colour
Yellow
Voltage Rating VAC
600V
Technical Docs (2)
Alternatives for 1301470083
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536