Print Page
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.678 |
10+ | Kč55.176 |
25+ | Kč54.424 |
50+ | Kč53.922 |
100+ | Kč53.170 |
500+ | Kč52.668 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146153-0300
Order Code3051189
Product Range146153
Technical Datasheet
Antenna TypeWiFi
Frequency Min4.9GHz
Frequency Max5.93GHz
Antenna MountingAdhesive
Gain2.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146153
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protocol: BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
- Linear polarisation
- Omnidirectional
- Adhesive mounting
- Frequency: 2400MHz to 2483.5MHz (Band 1) and 4900MHz to 5930MHz (Band 2)
- Dimensions: 40.95x9x0.7mm
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.93GHz
Gain
2.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146153
Technical Docs (2)
Alternatives for 146153-0300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00323