Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150177-2081
Order Code3222564
Product RangeEconoLatch 150177
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.226 |
10+ | Kč5.894 |
50+ | Kč5.217 |
100+ | Kč4.514 |
500+ | Kč4.264 |
1000+ | Kč4.013 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No150177-2081
Order Code3222564
Product RangeEconoLatch 150177
Technical Datasheet
Product RangeEconoLatch 150177
No. of Positions8Ways
Pitch Spacing3.68mm
For Use WithMolex EconoLatch 150180 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EconoLatch 150177
No. of Positions
8Ways
For Use With
Molex EconoLatch 150180 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814