Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0034
Order Code2433186
Product Range172704 Series
Also Known AsFM5W5S-K121
Technical Datasheet
344 In Stock
350 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč74.488 |
10+ | Kč60.443 |
100+ | Kč54.173 |
250+ | Kč50.160 |
500+ | Kč47.150 |
1000+ | Kč43.138 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0034
Order Code2433186
Product Range172704 Series
Also Known AsFM5W5S-K121
Technical Datasheet
No. of Positions5Ways
Connector TypeD Sub
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
Connector Shell Size-
Product Range172704 Series
No. of Contacts5Contacts
No. of Power Positions5
GenderSocket
Contact Termination Type-
Connector Body MaterialSteel Body
D Sub Shell SizeDB
Product Overview
The FM5W5S-K121 is a 5-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DB-5W5 receptacle has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
5Ways
Insert Arrangement
DB-5W5
Connector Shell Size
-
No. of Contacts
5Contacts
Gender
Socket
Connector Body Material
Steel Body
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Type
D Sub
No. of Signal Contacts
0Contacts
Product Range
172704 Series
No. of Power Positions
5
Contact Termination Type
-
D Sub Shell Size
DB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081