Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172952-1401
Order Code3863886
Product RangeMicro-Fit 3.0 TPA 172952 Series
Technical Datasheet
1,953 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.618 |
10+ | Kč11.010 |
50+ | Kč10.584 |
100+ | Kč10.132 |
500+ | Kč9.907 |
1000+ | Kč9.706 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172952-1401
Order Code3863886
Product RangeMicro-Fit 3.0 TPA 172952 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 TPA 172952 Series
No. of Positions14Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 TPA 172952 Series
No. of Positions
14Ways
For Use With
Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 172952-1401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001023