Print Page
Image is for illustrative purposes only. Please refer to product description.
484 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32.102 |
10+ | Kč28.090 |
50+ | Kč26.083 |
100+ | Kč24.152 |
500+ | Kč22.196 |
1000+ | Kč19.036 |
Price for:Each
Minimum: 1
Multiple: 1
Kč32.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0660
Order Code4145647
Product Range173112 Series
Product Range173112 Series
Screw Length5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5mm
Thread Size - Imperial
4-40 UNC-2B
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002915