Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1042
Order Code3222579
Product RangeStandard .093" 1991
Technical Datasheet
170 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.509 |
10+ | Kč8.728 |
50+ | Kč8.151 |
100+ | Kč7.273 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1042
Order Code3222579
Product RangeStandard .093" 1991
Technical Datasheet
Product RangeStandard .093" 1991
No. of Positions4Ways
Pitch Spacing6.3mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Standard .093" 1991
No. of Positions
4Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 19-09-1042
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722