Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19034-0002
Order Code3222456
Product RangeInsulKrimp 19034
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.521 |
10+ | Kč11.913 |
50+ | Kč10.358 |
100+ | Kč9.229 |
500+ | Kč7.975 |
1000+ | Kč7.223 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19034-0002
Order Code3222456
Product RangeInsulKrimp 19034
Technical Datasheet
Product RangeInsulKrimp 19034
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19034
Conductor Area CSA
1.3mm²
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796