Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19037-0004
Order Code3222461
Product RangeKrimptite 19037
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.138 |
10+ | Kč3.436 |
50+ | Kč3.060 |
100+ | Kč2.583 |
500+ | Kč2.250 |
1000+ | Kč2.084 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19037-0004
Order Code3222461
Product RangeKrimptite 19037
Technical Datasheet
Product RangeKrimptite 19037
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Krimptite 19037
Conductor Area CSA
2.6mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454