Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19137-0005
Order Code3222304
Product RangeAvikrimp 19137
Technical Datasheet
648 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.142 |
10+ | Kč10.885 |
50+ | Kč9.455 |
100+ | Kč8.502 |
500+ | Kč7.900 |
1000+ | Kč7.599 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19137-0005
Order Code3222304
Product RangeAvikrimp 19137
Technical Datasheet
Product RangeAvikrimp 19137
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator Material-
Insulator Colour-
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Avikrimp 19137
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001015