Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19142-0024
Order Code3222322
Product RangeInsulKrimp 19142
Technical Datasheet
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.261 |
10+ | Kč9.606 |
50+ | Kč7.950 |
100+ | Kč6.646 |
500+ | Kč5.543 |
1000+ | Kč4.765 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19142-0024
Order Code3222322
Product RangeInsulKrimp 19142
Technical Datasheet
Product RangeInsulKrimp 19142
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19142
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536