Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.788 |
10+ | Kč17.732 |
50+ | Kč16.227 |
100+ | Kč15.073 |
500+ | Kč12.891 |
1000+ | Kč12.565 |
Product Information
Product Overview
The MX150L series industrial sealed connector system designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS). This innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labour costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly.
- IP67 protection
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
MX150L 19434
Crimp
12AWG
Copper Alloy
No SVHC (21-Jan-2025)
Socket
10AWG
Molex MX150L 19431 Series Plug Housing Connectors
Tin
Technical Docs (2)
Alternatives for 19434-0003
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate