Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200890-0102
Order Code2885453
Product RangeEdgeLock 200890
Also Known AsGTIN UPC EAN: 191128189255
Technical Datasheet
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.063 |
10+ | Kč9.706 |
50+ | Kč8.527 |
100+ | Kč7.348 |
500+ | Kč6.471 |
1000+ | Kč5.894 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200890-0102
Order Code2885453
Product RangeEdgeLock 200890
Also Known AsGTIN UPC EAN: 191128189255
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.6mm
No. of Contacts2 Contacts
Pitch Spacing2mm
Connector MountingCable Mount
Connector Body OrientationRight Angle
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Material-
Contact Plating - Mating Side-
Connector Body MaterialNylon (Polyamide) Body
Product RangeEdgeLock 200890
SVHCNo SVHC (21-Jan-2025)
Product Overview
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. The polarization rib on connector housing to prevent mis-mating to PCB and features a drilled hole in PCB for assembly locking.
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
2 Contacts
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.6mm
Pitch Spacing
2mm
Connector Body Orientation
Right Angle
No. of Rows
1Rows
Contact Plating - Mating Side
-
Product Range
EdgeLock 200890
Technical Docs (3)
Alternatives for 200890-0102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014