Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11.938 |
10+ | Kč9.932 |
50+ | Kč9.054 |
100+ | Kč8.176 |
500+ | Kč8.151 |
1000+ | Kč8.126 |
Product Information
Product Overview
The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
- Two-piece terminal position assurance feature reduces assembly error results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Mates with 172952 Micro-Fit TPA receptacle housing, 43025 Micro-Fit 3.0 receptacle housing
- Use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Telecommunications
Technical Specifications
Micro-Fit 3.0 TPA 203632
10Ways
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Plug
3mm
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 203632-1000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate