Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,063.894 |
5+ | Kč985.895 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,063.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No213309-6875
Order Code4043818
Technical Datasheet
For Use WithMolex 213309-6800 Hand Crimp Tool
Crimp Locator ApplicationsDuraClik Robust 2mm Wire-to-Board Receptacle Crimp Terminals
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Crimp tool locator
- For use with Molex 213309-6800 hand crimp tool
Technical Specifications
For Use With
Molex 213309-6800 Hand Crimp Tool
Product Range
-
Crimp Locator Applications
DuraClik Robust 2mm Wire-to-Board Receptacle Crimp Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536