Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-05-3161
Order Code2381189
Product RangeKK 254 7478
Also Known AsA-7478-16A222, GTIN UPC EAN: 800753644960
Technical Datasheet
2,143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.166 |
10+ | Kč44.392 |
50+ | Kč39.626 |
100+ | Kč34.610 |
500+ | Kč25.331 |
1000+ | Kč25.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-3161
Order Code2381189
Product RangeKK 254 7478
Also Known AsA-7478-16A222, GTIN UPC EAN: 800753644960
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKK 254 7478
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
KK 254 7478
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 22-05-3161
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00212