Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35023-0006
Order Code3051129
Product RangeBoard-in 35023
Technical Datasheet
970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2.240 |
10+ | Kč1.605 |
50+ | Kč1.442 |
100+ | Kč1.422 |
500+ | Kč1.412 |
1000+ | Kč1.399 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No35023-0006
Order Code3051129
Product RangeBoard-in 35023
Technical Datasheet
Product RangeBoard-in 35023
No. of Positions6Ways
Pitch Spacing2mm
For Use With350449102, 350449260, 350211201, 350211301, 350211360 Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Alternatives for 35023-0006
1 Product Found
Technical Specifications
Product Range
Board-in 35023
No. of Positions
6Ways
For Use With
350449102, 350449260, 350211201, 350211301, 350211360 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536