Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No38630-7802
Order Code9974075
Product Range38630
Also Known As63A502-C-50, GTIN UPC EAN: 800756177380
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage600V
Product Range38630
Product Overview
The 38630-7802 is a 2-position 25A PCB-mount Barrier Terminal Block with black thermoplastic insulator, tin-lead plate brass terminal and #6-32 zinc chromate plate steel Philips/slotted screws. The terminal is ultrasonically welded into the thermoplastic insulator, eliminating terminal twisting and associated solder joint failure.
- High voltage density
- Robust and durable
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Rated Voltage
600V
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38630
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239