Print Page
Image is for illustrative purposes only. Please refer to product description.
577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.576 |
10+ | Kč163.020 |
100+ | Kč133.676 |
250+ | Kč127.156 |
500+ | Kč121.387 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38660-8802
Order Code3863514
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Rated Current45A
Rated Voltage600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
45A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688