Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-4067
Order Code3863952
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
5,556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.001 |
10+ | Kč11.838 |
50+ | Kč10.132 |
100+ | Kč8.427 |
500+ | Kč7.148 |
1000+ | Kč6.997 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4067
Order Code3863952
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 Socket Contacts, Mini-Fit Plus 45750 HCS, Mini-Fit Pre-Crimped Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
6Ways
For Use With
Molex Mini-Fit 5556 Socket Contacts, Mini-Fit Plus 45750 HCS, Mini-Fit Pre-Crimped Leads
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001