Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-30-5037
Order Code3865521
Product RangeMini-Fit Jr. 5566 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | Kč10.483 |
100+ | Kč8.477 |
500+ | Kč7.348 |
1000+ | Kč7.073 |
2000+ | Kč6.872 |
3000+ | Kč6.646 |
Price for:Each
Minimum: 10
Multiple: 10
Kč104.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-30-5037
Order Code3865521
Product RangeMini-Fit Jr. 5566 Series
Product RangeMini-Fit Jr. 5566 Series
GenderHeader
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithMolex Mini Fit Jr. 5557 Series Socket Contacts
Technical Specifications
Product Range
Mini-Fit Jr. 5566 Series
No. of Positions
3Ways
For Use With
Molex Mini Fit Jr. 5557 Series Socket Contacts
Gender
Header
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001