Print Page
718 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč62.951 |
10+ | Kč45.395 |
100+ | Kč37.118 |
250+ | Kč35.864 |
500+ | Kč35.614 |
1000+ | Kč35.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč62.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46765-1001
Order Code3107430
Product Range46765
Also Known AsGTIN UPC EAN: 884982008571
Technical Datasheet
No. of Contacts19Contacts
Connector MountingSurface Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetallised Plastic Body
Product Range46765
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
46765
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metallised Plastic Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000787