Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No4720
Order Code2500294
Product RangeSafeway 130144 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč591.386 |
5+ | Kč559.284 |
10+ | Kč526.931 |
25+ | Kč507.870 |
50+ | Kč475.517 |
100+ | Kč453.196 |
250+ | Kč437.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč591.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No4720
Order Code2500294
Product RangeSafeway 130144 Series
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
-
Product Range
Safeway 130144 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804