Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502439-1400
Order Code3864010
Product RangeCLIK-Mate 502439 Series
Technical Datasheet
7,418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.696 |
10+ | Kč5.743 |
50+ | Kč5.141 |
100+ | Kč4.489 |
500+ | Kč4.013 |
1000+ | Kč3.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-1400
Order Code3864010
Product RangeCLIK-Mate 502439 Series
Technical Datasheet
Product RangeCLIK-Mate 502439 Series
No. of Positions14Ways
Pitch Spacing2mm
For Use WithMolex CLIK-Mate 502438 Terminal 502438, CLIKMate 797581014, 797581015 Pre-Crimped Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLIK-Mate 502439 Series
No. of Positions
14Ways
For Use With
Molex CLIK-Mate 502438 Terminal 502438, CLIKMate 797581014, 797581015 Pre-Crimped Leads
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001113