Print Page
14,514 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.346 |
32+ | Kč73.735 |
97+ | Kč69.973 |
260+ | Kč62.700 |
650+ | Kč60.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč108.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502570-0893
Order Code2060731
Product Range502570
Also Known AsGTIN UPC EAN: 800756692913
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range502570
SVHCNo SVHC (21-Jan-2025)
Product Overview
502570-0893 is a 502570 series, shielded, 1.10mm pitch MicroSD memory card connector.
- Open card detection switch
- 8 loaded circuits
- 1000 durability (mating cycles max)
- 10V AC (RMS)/DC max voltage and 0.5A current - maximum per contact
- Front card entry and push-push style
- Copper alloy contact, stainless steel shell and gold plating mating
- Black resin
- Features PCB retention
- Surface mount termination
- Operating temperature range from -25° to +85°C
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper Alloy
Product Range
502570
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000977