Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503395-0610
Order Code3862745
Product RangeCLIK-Mate 503395 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
600+ | Kč26.585 |
1800+ | Kč24.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
Kč15,951.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503395-0610
Order Code3862745
Product RangeCLIK-Mate 503395 Series
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 503395 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
6Contacts
Product Range
CLIK-Mate 503395 Series
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001