Print Page
503 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.921 |
7+ | Kč117.124 |
22+ | Kč102.076 |
60+ | Kč91.040 |
150+ | Kč86.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč131.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No503500-0991
Order Code2064067
Product Range503500
Also Known AsGTIN UPC EAN: 884982101593
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range503500
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Push-push ejector types
- Card polarization features
- Protect and detect terminals
- Gold-plated bevelled contacts
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Copper Alloy
Product Range
503500
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002399